Part Details for J01020A0035 by Telegartner Karl Gartner GmbH
Overview of J01020A0035 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01020A0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01020A0035
|
TME | Connector: N, plug, male, angled 90°, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 100 |
|
$8.1500 / $9.3100 | Buy Now |
Part Details for J01020A0035
J01020A0035 CAD Models
J01020A0035 Part Data Attributes
|
J01020A0035
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01020A0035
Telegartner Karl Gartner GmbH
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 61169-16, VSWR MAX AT 1GHZ, APPLICABLE CABLES: RG 58C/U; RG 141 A/U | |
Body Depth | 1.083 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | COPPER SILVER | |
Contact Finish Termination | COPPER SILVER | |
Contact Gender | MALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |