Part Details for J248-8 by Klein Tools Inc
Overview of J248-8 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ248-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -8A 300Mohm To-220Fm |
Price & Stock for J248-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J248-8-ND
|
DigiKey | CUTTER SIDE ANGLED BEVEL 8.13" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$39.9700 / $46.3100 | Buy Now |
DISTI #
247-J248-8
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Journeyman, Angled Head, 8-Inch RoHS: Compliant | 0 |
|
$39.9700 / $44.3000 | Order Now |
DISTI #
71082857
|
RS | Pliers, Diagonal Cutting, Angled, Journeyman | Klein Tools J248-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$40.2200 / $45.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9700 / $54.3700 | Buy Now |