Part Details for J24B2B by Wiremold
Overview of J24B2B by Wiremold
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J24B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2876
|
Newark | Power Outlet Strip, No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:-, External Width - Metric:-, Cable Length - Metric:4.57M, Length - Imperial:-, External Width - Imperial:-, Product Range:- Rohs Compliant: No |Legrand Wiremold J24B2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.6400 / $129.9400 | Buy Now |
DISTI #
70091736
|
RS | Power Strip, Basic,2 (Front), 4 (Rear) Outlets, Rack Mnt, Cur-Rtg 15A,15ft. Cord | Wiremold J24B2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$106.0300 / $119.1400 | Buy Now |
DISTI #
2024111
|
element14 Asia-Pacific | POWER OUTLET STRIP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$122.8350 | Buy Now |
DISTI #
2024111
|
Farnell | POWER OUTLET STRIP RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$125.1407 / $140.6156 | Buy Now |