Part Details for J505-LF by Calogic Inc
Overview of J505-LF by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J505-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | J500 Series 1 mA 2.1 V 360 mW Through Hole Current Regulator Diode - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.0900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 1.2mA 2-Pin TO-92 | 3000 |
|
RFQ |