Part Details for JAN1N4531 by Defense Logistics Agency
Overview of JAN1N4531 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N4531
JAN1N4531 CAD Models
JAN1N4531 Part Data Attributes
|
JAN1N4531
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N4531
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4531
This table gives cross-reference parts and alternative options found for JAN1N4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4531,143 | 1N4531 - High-speed diodes@en-us DO-34 2-Pin | Nexperia | JAN1N4531 vs 1N4531,143 |
JANTX1N4531 | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34, | Microsemi Corporation | JAN1N4531 vs JANTX1N4531 |
1N4531153 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | JAN1N4531 vs 1N4531153 |
1N4531 | 0.125A, SILICON, SIGNAL DIODE, DO-34 | Texas Instruments | JAN1N4531 vs 1N4531 |
JAN1N4531 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | VPT Components | JAN1N4531 vs JAN1N4531 |
JAN1N4531 | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34 | Microsemi Corporation | JAN1N4531 vs JAN1N4531 |
1N4531 | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, DO-34, | Unitrode Corp (RETIRED) | JAN1N4531 vs 1N4531 |
1N4531 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | American Power Devices Inc | JAN1N4531 vs 1N4531 |
1N4531 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Continental Device India Ltd | JAN1N4531 vs 1N4531 |
JANTXV1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, SIMILAR TO DO-35, 2 PIN | VPT Components | JAN1N4531 vs JANTXV1N4531 |