JAN1N5290-1 by:

Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon

Part Details for JAN1N5290-1 by Micrometrics Inc

Overview of JAN1N5290-1 by Micrometrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for JAN1N5290-1

JAN1N5290-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5290-1 Part Data Attributes

JAN1N5290-1 Micrometrics Inc
Buy Now
Compare Parts:
JAN1N5290-1 Micrometrics Inc Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROMETRICS INC
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
Dynamic Impedance-Min 2700000 Ω
Limiting Voltage-Max 1.05 V
Number of Elements 1
Power Dissipation-Max 0.6 W
Regulation Current-Nom (Ireg) 0.47 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO

JAN1N5290-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5290-1 by Micrometrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5290-1 by Micrometrics Inc

  • Please alert me when JAN1N5290-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N5290-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5290-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N5290-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5290-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5290-1 by Micrometrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: