Part Details for JAN1N5291-1 by VPT Components
Overview of JAN1N5291-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5291-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5291-1
|
Avnet Americas | CURRENT LIMITER DIODE - Bulk (Alt: JAN1N5291-1) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4093 / $37.7223 | Buy Now |
DISTI #
JAN1N5291-1
|
TTI | Current Regulator Diodes MIL-PRF-19500/463 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$47.4100 | Buy Now |
DISTI #
JAN1N5291-1
|
Avnet Americas | CURRENT LIMITER DIODE - Bulk (Alt: JAN1N5291-1) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4093 / $37.7223 | Buy Now |
DISTI #
JAN1N5291-1
|
Avnet Americas | CURRENT LIMITER DIODE - Bulk (Alt: JAN1N5291-1) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4093 / $37.7223 | Buy Now |
Part Details for JAN1N5291-1
JAN1N5291-1 CAD Models
JAN1N5291-1 Part Data Attributes
|
JAN1N5291-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N5291-1
VPT Components
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |