Part Details for JAN1N5297UR-1/TR by Microchip Technology Inc
Overview of JAN1N5297UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5297UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5199
|
Newark | 100V 1.1Ma 475Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JAN1N5297UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0000 / $32.2400 | Buy Now |
DISTI #
150-JAN1N5297UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.1MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.2400 | Buy Now |
DISTI #
JAN1N5297UR-1/TR
|
Avnet Americas | Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB - Tape and Reel (Alt: JAN1N5297UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$31.0000 / $34.7200 | Buy Now |
DISTI #
494-JAN1N5297UR-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 1.1MA 475MW Current Regulator Round-End SMT TR RoHS: Not Compliant | 0 |
|
$32.2400 | Order Now |
DISTI #
JAN1N5297UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.7200 | Buy Now |
|
Onlinecomponents.com | Diode - Current Regulator - 100V - 1.1mA Regulator Current (Max) - 1.35V Limiting (Max) - 500mW - DO-213AB (MELF, LL41) Package - Surface Mount. RoHS: Compliant | 0 |
|
$30.7900 / $64.4800 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.2400 / $35.4300 | Buy Now |
DISTI #
JAN1N5297UR-1/TR
|
Avnet Silica | Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB (Alt: JAN1N5297UR-1/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N5297UR-1/TR
|
EBV Elektronik | Diode Current Reg. 100V 1.1mA 2-Pin DO-213AB (Alt: JAN1N5297UR-1/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode - Current Regulator - 100V - 1.1mA Regulator Current (Max) - 1.35V Limiting (Max) - 500mW - DO-213AB (MELF, LL41) Package - Surface Mount. RoHS: Compliant | 0 |
|
$30.7900 / $64.4800 | Buy Now |
Part Details for JAN1N5297UR-1/TR
JAN1N5297UR-1/TR CAD Models
JAN1N5297UR-1/TR Part Data Attributes
|
JAN1N5297UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5297UR-1/TR
Microchip Technology Inc
Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.35 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |