JAN1N5304-1
Description: Current Regulator Diode,

Overview of JAN1N5304-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N5304-1 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N5304-1
Avnet Americas CURRENT LIMITER DIODE - Bulk (Alt: JAN1N5304-1) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk 0
  • 38 $37.7223
  • 40 $37.1910
  • 80 $36.1284
  • 190 $35.3314
  • 380 $34.0032
  • 1,900 $33.2062
  • 3,800 $32.4093
$32.4093 / $37.7223 Buy Now
DISTI # JAN1N5304-1
TTI Current Regulator Diodes MIL-PRF-19500/463 Min Qty: 20 Package Multiple: 1 Container: Bulk Americas - 0
  • 20 $36.9000
$36.9000 Buy Now

CAD Models for JAN1N5304-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5304-1 by VPT Components

JAN1N5304-1
VPT Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH SOURCE IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Limiting Voltage-Max
1.75 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Regulation Current-Nom (Ireg)
1.8 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N5304-1
    VPT Components
    Current Regulator Diode,
    VS

Related Parts for JAN1N5304-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5304-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5304-1 by VPT Components

Select Manufacturer
Which Manufacturer of JAN1N5304-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N5304-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5304-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5304-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5304-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5304-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5304-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: