Part Details for JAN1N5310 by CRYSTALONICS Inc
Overview of JAN1N5310 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5310
JAN1N5310 CAD Models
JAN1N5310 Part Data Attributes
|
JAN1N5310
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5310
CRYSTALONICS Inc
Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 2.35 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5310
This table gives cross-reference parts and alternative options found for JAN1N5310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JAN1N5310 vs JANTX1N5310 |
JANTX1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5310 vs JANTX1N5310-1 |
JANTXV1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5310 vs JANTXV1N5310-1 |
JANTXV1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5310 vs JANTXV1N5310 |
1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5310 vs 1N5310 |
JAN1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5310 vs JAN1N5310 |
JANTX1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5310 vs JANTX1N5310 |
1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5310 vs 1N5310 |
JANTX1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N5310 vs JANTX1N5310 |
JAN1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-204AA, | Microsemi Corporation | JAN1N5310 vs JAN1N5310 |