Part Details for JAN1N5553 by Microchip Technology Inc
Overview of JAN1N5553 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N5553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6976
|
Newark | 800 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JAN1N5553 Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $6.5000 | Buy Now |
DISTI #
1086-2099-ND
|
DigiKey | DIODE GEN PURP 800V 3A AXIAL Min Qty: 104 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
JAN1N5553
|
Avnet Americas | Diode Switching 800V 5A 2-Pin Case E - Bulk (Alt: JAN1N5553) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $7.0000 | Buy Now |
DISTI #
494-JAN1N5553
|
Mouser Electronics | Rectifiers 800 V Std Rectifier RoHS: Not Compliant | 28 |
|
$6.5000 / $7.0000 | Buy Now |
DISTI #
JAN1N5553
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
228 Alternates Available |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 800V - 3A - 1.3 V @ 9 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, Axial Package - Through Hole. RoHS: Compliant | 228 Factory Stock |
|
$6.8600 / $10.0000 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 800V 3A AXIAL | 161 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.1000 / $7.3500 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Master Electronics | Diode - Standard - 800V - 3A - 1.3 V @ 9 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, Axial Package - Through Hole. RoHS: Compliant | 228 Factory Stock |
|
$6.8600 / $10.0000 | Buy Now |
Part Details for JAN1N5553
JAN1N5553 CAD Models
JAN1N5553 Part Data Attributes
|
JAN1N5553
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5553
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5553
This table gives cross-reference parts and alternative options found for JAN1N5553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5553 vs JANTX1N5553 |
JANTXV1N5553 | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5553 vs JANTXV1N5553 |
JANTXV1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5553 vs JANTXV1N5553 |
1N5553 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | General Instrument Corp | JAN1N5553 vs 1N5553 |
JANTX1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5553 vs JANTX1N5553 |
1N5553 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon | International Semiconductor Inc | JAN1N5553 vs 1N5553 |
JAN1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5553 vs JAN1N5553 |
JAN1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5553 vs JAN1N5553 |
JANTXV1N5553 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JAN1N5553 vs JANTXV1N5553 |
1N5553 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | Unitrode Corporation | JAN1N5553 vs 1N5553 |