Part Details for JAN1N5555 by Microchip Technology Inc
Overview of JAN1N5555 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6154
|
Newark | 47.5V 32A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JAN1N5555 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3800 / $40.9500 | Buy Now |
DISTI #
1086-15757-ND
|
DigiKey | TVS DIODE 30.5VWM 47.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9500 | Buy Now |
DISTI #
JAN1N5555
|
Avnet Americas | Diode TVS Single Uni-Dir 30.5V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5555) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3800 / $44.1000 | Buy Now |
DISTI #
494-JAN1N5555
|
Mouser Electronics | ESD Suppressors / TVS Diodes 47.5V 32A Uni-Directional TVS RoHS: Not Compliant | 38 |
|
$40.9500 / $44.1000 | Buy Now |
DISTI #
JAN1N5555
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
501 Alternates Available |
|
$44.1000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 30.5V Reverse Standoff (Typ) - 33V Breakdown (Min) - 47.5V Clamping (Max) @ Ipp - 32A - 1.5kW - DO-13 (DO-202AA) Package - Through Hole. | 0 |
|
$39.1000 / $107.1000 | Buy Now |
DISTI #
JAN1N5555
|
Avnet Americas | Diode TVS Single Uni-Dir 30.5V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5555) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3800 / $44.1000 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 30.5VWM 47.5VC DO13 | 5 |
|
RFQ | |
DISTI #
JAN1N5555
|
Avnet Americas | Diode TVS Single Uni-Dir 30.5V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5555) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3800 / $44.1000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.4100 / $45.0000 | Buy Now |
Part Details for JAN1N5555
JAN1N5555 CAD Models
JAN1N5555 Part Data Attributes
|
JAN1N5555
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5555
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Min | 33 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/500 | |
Rep Pk Reverse Voltage-Max | 30.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5555
This table gives cross-reference parts and alternative options found for JAN1N5555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5555 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JAN1N5555 vs JANTXV1N5555 |
JAN1N5555 | Trans Voltage Suppressor Diode, 1500W, 31V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5555 vs JAN1N5555 |
JANTX1N5555 | Trans Voltage Suppressor Diode, 1500W, 31V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5555 vs JANTX1N5555 |
1N5555 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JAN1N5555 vs 1N5555 |
1N5555 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Microchip Technology Inc | JAN1N5555 vs 1N5555 |
1N5555 | Trans Voltage Suppressor Diode, 1500W, 31V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Advanced Semiconductor Inc | JAN1N5555 vs 1N5555 |
1N5555 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, GLASS PACKAGE-2 | Semitronics Corp | JAN1N5555 vs 1N5555 |