Part Details for JAN1N5556 by Microchip Technology Inc
Overview of JAN1N5556 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6155
|
Newark | 63.5V 24A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JAN1N5556 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 / $40.5600 | Buy Now |
DISTI #
1086-15760-ND
|
DigiKey | TVS DIODE 40.3VWM 63.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5600 | Buy Now |
DISTI #
JAN1N5556
|
Avnet Americas | Diode TVS Single Uni-Dir 40.3V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5556) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0000 / $43.6800 | Buy Now |
DISTI #
494-JAN1N5556
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$40.5600 | Order Now |
DISTI #
JAN1N5556
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
816 Alternates Available |
|
$43.6800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 40.3V Reverse Standoff (Typ) - 43.7V Breakdown (Min) - 63.5V Clamping (Max) @ Ipp - 24A - 1.5kW - DO-13 (DO-202AA) Package - Through Hole. | 816 Factory Stock |
|
$38.7300 / $106.0800 | Buy Now |
DISTI #
JAN1N5556
|
Avnet Americas | Diode TVS Single Uni-Dir 40.3V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5556) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0000 / $43.6800 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 40.3VWM 63.5VC DO13 | 744 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$38.0500 / $44.5700 | Buy Now |
|
Master Electronics | TVS Diode - 40.3V Reverse Standoff (Typ) - 43.7V Breakdown (Min) - 63.5V Clamping (Max) @ Ipp - 24A - 1.5kW - DO-13 (DO-202AA) Package - Through Hole. | 816 Factory Stock |
|
$38.7300 / $106.0800 | Buy Now |
Part Details for JAN1N5556
JAN1N5556 CAD Models
JAN1N5556 Part Data Attributes:
|
JAN1N5556
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5556
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Min | 43.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/500 | |
Rep Pk Reverse Voltage-Max | 40.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5556
This table gives cross-reference parts and alternative options found for JAN1N5556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5556 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5556 vs JANTX1N5556 |
JAN1N5556 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JAN1N5556 vs JAN1N5556 |
JANTXV1N5556 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JAN1N5556 vs JANTXV1N5556 |
1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JAN1N5556 vs 1N5556 |
JANTX1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JAN1N5556 vs JANTX1N5556 |