Part Details for JAN1N5557/TR by Microchip Technology Inc
Overview of JAN1N5557/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5557/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5389
|
Newark | 78.5V 19A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JAN1N5557/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1100 / $33.4000 | Buy Now |
DISTI #
150-JAN1N5557/TR-ND
|
DigiKey | TVS DIODE 49VWM 78.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.4001 | Buy Now |
DISTI #
JAN1N5557/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 49V 1.5kW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N5557/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$32.1100 / $35.9700 | Buy Now |
DISTI #
494-JAN1N5557/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$33.4000 | Order Now |
DISTI #
JAN1N5557/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8900 / $87.3500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.3300 / $36.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.8900 / $87.3500 | Buy Now |