Part Details for JAN1N5618 by General Instrument Corp
Overview of JAN1N5618 by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AP | 33 |
|
$4.7475 / $9.4950 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AP | 22 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for JAN1N5618
JAN1N5618 CAD Models
JAN1N5618 Part Data Attributes
|
JAN1N5618
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
JAN1N5618
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/427 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5618
This table gives cross-reference parts and alternative options found for JAN1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | JAN1N5618 vs JANTXV1N5618 |
1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5618 vs 1N5618 |
1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JAN1N5618 vs 1N5618 |
JANS1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | JAN1N5618 vs JANS1N5618 |
JANTXV1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N5618 vs JANTXV1N5618 |
1N5618X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N5618 vs 1N5618X |
1N5618S | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JAN1N5618 vs 1N5618S |
1N5618HRV | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JAN1N5618 vs 1N5618HRV |
JAN1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | JAN1N5618 vs JAN1N5618 |
JAN1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | JAN1N5618 vs JAN1N5618 |