There are no models available for this part yet.
Overview of JAN1N5618 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N5618 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N5618S-ND
|
DigiKey | D MET 1A STD 600V Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
Quest Components | Rectifier Diode, 600 Volt, DO-204AP | 9 |
|
$4.7475 / $9.4950 | Buy Now | ||
Quest Components | Rectifier Diode, 600 Volt, DO-204AP | 1 |
|
$7.5000 / $9.0000 | Buy Now |
CAD Models for JAN1N5618 by Semtech Corporation
Part Data Attributes for JAN1N5618 by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
E-XALF-W2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
2 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JAN1N5618
This table gives cross-reference parts and alternative options found for JAN1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N5618 vs JANTXV1N5618 |
1N5618V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JAN1N5618 vs 1N5618V |
JANTXV1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5618 vs JANTXV1N5618 |
JANTX1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | JAN1N5618 vs JANTX1N5618 |
1N5618HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JAN1N5618 vs 1N5618HRX |
1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5618 vs 1N5618 |
1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JAN1N5618 vs 1N5618 |
1N5618HRS | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JAN1N5618 vs 1N5618HRS |
JANTX1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | JAN1N5618 vs JANTX1N5618 |
JANS1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5618 vs JANS1N5618 |