There are no models available for this part yet.
Overview of JAN1N5630A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N5630A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ6159
|
Newark | 11.3V 132A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JAN1N5630A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3800 / $47.1900 | Buy Now | |
DISTI #
150-JAN1N5630A/TR-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.1900 | Buy Now | |
DISTI #
JAN1N5630A/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 6.4V 1.5kW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N5630A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$45.3800 / $50.8200 | Buy Now | |
DISTI #
494-JAN1N5630A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.3V 132A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$47.1900 | Order Now | |
DISTI #
JAN1N5630A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$50.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0600 / $123.4200 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.2700 / $51.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$45.0600 / $123.4200 | Buy Now |
CAD Models for JAN1N5630A/TR by Microchip Technology Inc
Part Data Attributes for JAN1N5630A/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
7.88 V
|
Breakdown Voltage-Min
|
7.13 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
6.4 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|