There are no models available for this part yet.
Overview of JAN1N5649A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N5649A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7117
|
Newark | 64.8V 23.2A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JAN1N5649A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$45.3800 / $47.1900 | Buy Now | |
DISTI #
150-JAN1N5649A/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.1900 | Buy Now | |
DISTI #
JAN1N5649A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N5649A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$45.3800 / $50.8200 | Buy Now | |
DISTI #
579-JAN1N5649A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64.8V 23.2A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$47.1900 | Order Now | |
DISTI #
JAN1N5649A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$50.8200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$45.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0600 / $123.4200 | Buy Now | ||
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.2700 / $51.8600 | Buy Now | ||
DISTI #
JAN1N5649A/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-13 (Alt: JAN1N5649A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$45.0600 / $123.4200 | Buy Now |
CAD Models for JAN1N5649A/TR by Microchip Technology Inc
Part Data Attributes for JAN1N5649A/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
49.4 V
|
Breakdown Voltage-Min
|
44.7 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
40.2 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|