Part Details for JAN1N5649A by Microchip Technology Inc
Overview of JAN1N5649A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5649A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6184
|
Newark | 64.8V 23.2A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JAN1N5649A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6800 / $47.5000 | Buy Now |
DISTI #
1086-15807-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5002 | Buy Now |
DISTI #
JAN1N5649A
|
Avnet Americas | Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5649A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6800 / $51.1600 | Buy Now |
DISTI #
JAN1N5649A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N5649A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$45.3800 / $50.8200 | Buy Now |
DISTI #
579-JAN1N5649A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64.8V 23.2A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$47.5000 | Order Now |
DISTI #
JAN1N5649A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
209 Alternates Available |
|
$51.1600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 40.2V Reverse Standoff (Typ) - 44.7V Breakdown (Min) - 64.8V Clamping (Max) @ Ipp - 23.2A - 1.5kW - DO-13 Package - Through Hole. RoHS: Compliant | 299 Factory Stock |
|
$45.3600 / $124.2400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.5600 / $52.2000 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
JAN1N5649A
|
EBV Elektronik | Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-13 (Alt: JAN1N5649A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JAN1N5649A
JAN1N5649A CAD Models
JAN1N5649A Part Data Attributes
|
JAN1N5649A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5649A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47.05 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5649A
This table gives cross-reference parts and alternative options found for JAN1N5649A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5649A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5649A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Semitronics Corp | JAN1N5649A vs 1N5649A |
JANTX1N5649A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | JAN1N5649A vs JANTX1N5649A |
JAN1N5649A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | JAN1N5649A vs JAN1N5649A |
1N5649A | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | Crydom Inc | JAN1N5649A vs 1N5649A |
1N5649A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JAN1N5649A vs 1N5649A |
JANTXV1N5649A | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JAN1N5649A vs JANTXV1N5649A |
JANTXV1N5649A | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Vishay Semiconductors | JAN1N5649A vs JANTXV1N5649A |
LC40A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JAN1N5649A vs LC40A |
JANTXV1N5649A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5649A vs JANTXV1N5649A |
JAN1N5649A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5649A vs JAN1N5649A |