Part Details for JAN1N6043A/TR by Microchip Technology Inc
Overview of JAN1N6043A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6043A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7134
|
Newark | 21.2V 71A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip JAN1N6043A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$51.9300 / $54.0000 | Buy Now |
DISTI #
150-JAN1N6043A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.0003 | Buy Now |
DISTI #
JAN1N6043A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N6043A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$51.9300 / $58.1600 | Buy Now |
DISTI #
579-JAN1N6043A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$54.0000 | Order Now |
DISTI #
JAN1N6043A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$51.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.5600 / $141.2400 | Buy Now | |
DISTI #
JAN1N6043A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N6043A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$51.9300 / $58.1600 | Buy Now |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.6600 / $59.3400 | Buy Now |
|
Master Electronics | 0 |
|
$51.5600 / $141.2400 | Buy Now |