Part Details for JAN1N6103AUS by Microchip Technology Inc
Overview of JAN1N6103AUS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6103AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5403
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6103AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $16.1900 | Buy Now |
DISTI #
1086-2131-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1900 | Buy Now |
DISTI #
JAN1N6103AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 5.7V 500W 2-Pin E-MELF - Bulk (Alt: JAN1N6103AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5800 / $17.4400 | Buy Now |
DISTI #
494-JAN1N6103AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$16.1900 | Order Now |
DISTI #
JAN1N6103AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6376 Alternates Available |
|
$17.4400 | Buy Now |
|
Onlinecomponents.com | 6376 Factory Stock |
|
$15.4700 / $32.4000 | Buy Now | |
DISTI #
JAN1N6103AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 5.7V 500W 2-Pin E-MELF - Bulk (Alt: JAN1N6103AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5800 / $17.4400 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5.7VWM 11.2VC SQMELF | 5104 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.2000 / $17.8000 | Buy Now |
DISTI #
JAN1N6103AUS
|
Avnet Silica | Diode TVS Single Bi-Dir 5.7V 500W 2-Pin E-MELF (Alt: JAN1N6103AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for JAN1N6103AUS
JAN1N6103AUS CAD Models
JAN1N6103AUS Part Data Attributes:
|
JAN1N6103AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6103AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.13 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5.7 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 5.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |