Part Details for JAN1N6116A by Microchip Technology Inc
Overview of JAN1N6116A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JAN1N6116A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7089
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JAN1N6116A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $10.9500 | Buy Now |
DISTI #
1086-2182-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9500 | Buy Now |
DISTI #
JAN1N6116A
|
Avnet Americas | Diode TVS Single Bi-Dir 20.6V 500W 2-Pin Case E - Bulk (Alt: JAN1N6116A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5400 / $11.7900 | Buy Now |
DISTI #
494-JAN1N6116A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$10.9500 | Order Now |
DISTI #
JAN1N6116A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5500 / $16.8400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2700 / $12.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5500 / $16.8400 | Buy Now |
Part Details for JAN1N6116A
JAN1N6116A CAD Models
JAN1N6116A Part Data Attributes
|
JAN1N6116A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6116A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 21 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |