Part Details for JAN1N6116AUS by Microchip Technology Inc
Overview of JAN1N6116AUS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JAN1N6116AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7090
|
Newark | 37.4V 13.4A Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6116AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $12.6200 | Buy Now |
DISTI #
1086-2183-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6201 | Buy Now |
DISTI #
JAN1N6116AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 20.6V 500W 2-Pin E-MELF - Tape and Reel (Alt: JAN1N6116AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$11.2300 / $12.5800 | Buy Now |
DISTI #
JAN1N6116AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 20.6V 500W 2-Pin E-MELF - Bulk (Alt: JAN1N6116AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1300 / $13.5800 | Buy Now |
DISTI #
494-JAN1N6116AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 37.4V 13.4A Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$12.6200 / $13.5800 | Order Now |
DISTI #
JAN1N6116AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.5800 | Buy Now |
|
Onlinecomponents.com | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6116AUS/TR RoHS: Compliant |
25 In Stock |
|
$13.1500 / $17.6900 | Buy Now |
DISTI #
70810618
|
Verical | TVS Diode Single Bi-Dir 20.6V 500W 2-Pin E-MELF Bag Min Qty: 5 Package Multiple: 5 Date Code: 2111 | Americas - 25 |
|
$17.6280 / $22.9970 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8300 / $14.2600 | Buy Now |
|
Master Electronics | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6116AUS/TR RoHS: Compliant |
25 In Stock |
|
$13.1500 / $17.6900 | Buy Now |
Part Details for JAN1N6116AUS
JAN1N6116AUS CAD Models
JAN1N6116AUS Part Data Attributes
|
JAN1N6116AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6116AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 25.7 V | |
Clamping Voltage-Max | 37.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 20.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |