JAN1N6127A
Description: Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N6127A by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for JAN1N6127A by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6127A
Avnet Americas (Alt: JAN1N6127A) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days 0
RFQ
DISTI # JAN1N6127A
Avnet Americas T DAP 500W - Bulk (Alt: JAN1N6127A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for JAN1N6127A by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6127A by Micross Components

JAN1N6127A
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Factory Lead Time
29 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
71.3 V
Breakdown Voltage-Nom
75 V
Case Connection
ISOLATED
Clamping Voltage-Max
103.1 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
56 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6127A
    Micross Components
    Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N6127A

This table gives cross-reference parts and alternative options found for JAN1N6127A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6127A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6127A vs JANTX1N6127A
JANTXV1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6127A vs JANTXV1N6127A
JAN1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JAN1N6127A vs JAN1N6127A
JANTX1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6127A vs JANTX1N6127A
1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 Voltage Multipliers Inc JAN1N6127A vs 1N6127A
1N6127A Trans Voltage Suppressor Diode, 56V V(RWM), Bidirectional, Semicon Components Inc JAN1N6127A vs 1N6127A
JANTXV1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6127A vs JANTXV1N6127A
JAN1N6127A Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JAN1N6127A vs JAN1N6127A
1N6127A.TR Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semtech Corporation JAN1N6127A vs 1N6127A.TR
JAN1N6127A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6127A vs JAN1N6127A
Part Number Description Manufacturer Compare
P6KE75CA Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor JAN1N6127A vs P6KE75CA
P6KE75C 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC JAN1N6127A vs P6KE75C
P6KE75CA Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON JAN1N6127A vs P6KE75CA
P6KE75CAHE3/54 Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies JAN1N6127A vs P6KE75CAHE3/54
BZW04-78 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc JAN1N6127A vs BZW04-78
SA64C Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation JAN1N6127A vs SA64C
P6KE75CA-E3/73 Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies JAN1N6127A vs P6KE75CA-E3/73
BZW04-70BHR1G Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor JAN1N6127A vs BZW04-70BHR1G
P4KE91A Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd JAN1N6127A vs P4KE91A
P4KE82CAHB0G Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor JAN1N6127A vs P4KE82CAHB0G

Related Parts for JAN1N6127A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6127A by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6127A by Micross Components

Select Manufacturer
Which Manufacturer of JAN1N6127A would you like to use for your alert(s)?
  • Please alert me when JAN1N6127A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6127A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6127A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6127A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6127A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6127A by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: