Part Details for JAN1N6130AUS by Microchip Technology Inc
Overview of JAN1N6130AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6130AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5452
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6130AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $14.5600 | Buy Now |
DISTI #
JAN1N6130AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 500W 2-Pin E-MELF - Bulk (Alt: JAN1N6130AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $15.6800 | Buy Now |
DISTI #
494-JAN1N6130AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$14.5600 | Order Now |
DISTI #
JAN1N6130AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.9000 / $29.1200 | Buy Now | |
DISTI #
JAN1N6130AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 500W 2-Pin E-MELF - Bulk (Alt: JAN1N6130AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $15.6800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.6600 / $16.0000 | Buy Now |
|
Master Electronics | 0 |
|
$13.9000 / $29.1200 | Buy Now |
Part Details for JAN1N6130AUS
JAN1N6130AUS CAD Models
JAN1N6130AUS Part Data Attributes:
|
JAN1N6130AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6130AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 76V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 95 V | |
Clamping Voltage-Max | 137.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6130AUS
This table gives cross-reference parts and alternative options found for JAN1N6130AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6130AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6130AUS | Trans Voltage Suppressor Diode, 500W, 76V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JAN1N6130AUS vs 1N6130AUS |
JANTXV1N6130AUS | Trans Voltage Suppressor Diode, 500W, 76V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6130AUS vs JANTXV1N6130AUS |
JANTX1N6130AUS | Trans Voltage Suppressor Diode, 500W, 76V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6130AUS vs JANTX1N6130AUS |
1N6130AUS | Trans Voltage Suppressor Diode, 500W, 76V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6130AUS vs 1N6130AUS |