Part Details for JAN1N6133AUS by Sensitron Semiconductors
Overview of JAN1N6133AUS by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6133AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6133AUS
|
Avnet Americas | TVS Single Bi-Directional 98.8V 500W 2-Pin MELF - Bag (Alt: JAN1N6133AUS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$9.4500 / $13.5000 | Buy Now |
DISTI #
JAN1N6133AUS
|
Avnet Americas | TVS Single Bi-Directional 98.8V 500W 2-Pin MELF - Bag (Alt: JAN1N6133AUS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$9.4500 / $13.5000 | Buy Now |
Part Details for JAN1N6133AUS
JAN1N6133AUS CAD Models
JAN1N6133AUS Part Data Attributes:
|
JAN1N6133AUS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6133AUS
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 123.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 178.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 98.8 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6133AUS
This table gives cross-reference parts and alternative options found for JAN1N6133AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6133AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6133AUS vs 1N6133AUS |
JANTXV1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6133AUS vs JANTXV1N6133AUS |