Part Details for JAN1N6136 by Defense Logistics Agency
Overview of JAN1N6136 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N6136
JAN1N6136 CAD Models
JAN1N6136 Part Data Attributes
|
JAN1N6136
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N6136
Defense Logistics Agency
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 162.45 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6136
This table gives cross-reference parts and alternative options found for JAN1N6136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6136 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JAN1N6136 vs JANTX1N6136 |
JANTXV1N6136 | Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N6136 vs JANTXV1N6136 |
1N6136 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N6136 vs 1N6136 |
SP6136 | Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N6136 vs SP6136 |
JANTX1N6136 | Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6136 vs JANTX1N6136 |
JANTX1N6136 | Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N6136 vs JANTX1N6136 |
JANTXV1N6136 | Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6136 vs JANTXV1N6136 |
JAN1N6136 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6136 vs JAN1N6136 |
JAN1N6136 | Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6136 vs JAN1N6136 |
JANTXV1N6136 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6136 vs JANTXV1N6136 |