Part Details for JAN1N6140A by Microchip Technology Inc
Overview of JAN1N6140A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Automotive
Price & Stock for JAN1N6140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5476
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JAN1N6140A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4000 / $19.1400 | Buy Now |
DISTI #
1086-2232-ND
|
DigiKey | TVS DIODE 6.2VWM 12.1VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1401 | Buy Now |
DISTI #
JAN1N6140A
|
Avnet Americas | Diode TVS Single Bi-Dir 6.2V 1.5KW 2-Pin Case G - Bulk (Alt: JAN1N6140A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4000 / $20.6000 | Buy Now |
DISTI #
494-JAN1N6140A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$19.1400 | Order Now |
DISTI #
JAN1N6140A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2700 / $38.2700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$17.9500 / $21.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2700 / $38.2700 | Buy Now |
Part Details for JAN1N6140A
JAN1N6140A CAD Models
JAN1N6140A Part Data Attributes
|
JAN1N6140A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6140A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6140A
This table gives cross-reference parts and alternative options found for JAN1N6140A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6140A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6140A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N6140A vs JANTXV1N6140A |
1N6140A | Trans Voltage Suppressor Diode, 6.2V V(RWM), Bidirectional | Semicon Components Inc | JAN1N6140A vs 1N6140A |
JANTXV1N6140A | Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6140A vs JANTXV1N6140A |
1N6140A | Trans Voltage Suppressor Diode, 6.2V V(RWM), Bidirectional | Voltage Multipliers Inc | JAN1N6140A vs 1N6140A |
1N6140A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6140A vs 1N6140A |