Part Details for JAN1N6141AUS by Semtech Corporation
Overview of JAN1N6141AUS by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6141AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7323
|
Newark | Tvs Bi 1500W 8.65V Sm |Semtech JAN1N6141AUS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 | Buy Now |
DISTI #
JAN1N6141AUS
|
Avnet Americas | TVS BI 1500W 8.65V SM - Bulk (Alt: JAN1N6141AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6141AUS
JAN1N6141AUS CAD Models
JAN1N6141AUS Part Data Attributes
|
JAN1N6141AUS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6141AUS
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6141AUS
This table gives cross-reference parts and alternative options found for JAN1N6141AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6141AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6141AUSE3 | Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JAN1N6141AUS vs 1N6141AUSE3 |
JANTXV1N6141AUS | Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6141AUS vs JANTXV1N6141AUS |
1N6141AUS | Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | Microsemi Corporation | JAN1N6141AUS vs 1N6141AUS |
JANS1N6141AUS | Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6141AUS vs JANS1N6141AUS |