Part Details for JAN1N6170 by Micross Components
Overview of JAN1N6170 by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JAN1N6170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6170
|
Avnet Americas | (Alt: JAN1N6170) Min Qty: 250 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
JAN1N6170
|
Avnet Americas | T DAP BI 1500W 135V - Bulk (Alt: JAN1N6170) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6170
JAN1N6170 CAD Models
JAN1N6170 Part Data Attributes
|
JAN1N6170
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6170
Micross Components
Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Min | 135.375 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 216.615 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 114 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6170
This table gives cross-reference parts and alternative options found for JAN1N6170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6170 | Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6170 vs 1N6170 |
JAN1N6170 | Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6170 vs JAN1N6170 |
JANTX1N6170 | Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6170 vs JANTX1N6170 |
JANS1N6170 | Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6170 vs JANS1N6170 |