Part Details for JAN1N6468 by Microsemi Corporation
Overview of JAN1N6468 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N6468
JAN1N6468 CAD Models
JAN1N6468 Part Data Attributes:
|
JAN1N6468
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6468
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 2 | |
Manufacturer Package Code | E PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6468
This table gives cross-reference parts and alternative options found for JAN1N6468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6468 | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Bidirectional, 1 Element, Silicon, GLASS, E PACKAGE, 2 PIN | Microsemi Corporation | JAN1N6468 vs 1N6468 |
JANTX1N6468 | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | JAN1N6468 vs JANTX1N6468 |
1N6468 | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6468 vs 1N6468 |
JANTX1N6468 | Trans Voltage Suppressor Diode, 500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6468 vs JANTX1N6468 |
JAN1N6468 | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Semtech Corporation | JAN1N6468 vs JAN1N6468 |