Part Details for JAN1N6509 by Microchip Technology Inc
Overview of JAN1N6509 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N6509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6509-ND
|
DigiKey | TVS DIODE 14CDIP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N6509
|
Microchip Technology Inc | Arrays _ 14L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$336.5400 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JAN1N6509
JAN1N6509 CAD Models
JAN1N6509 Part Data Attributes
|
JAN1N6509
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6509
Microchip Technology Inc
Trans Voltage Suppressor Diode, Unidirectional, 16 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 60 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 16 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JAN1N6509
This table gives cross-reference parts and alternative options found for JAN1N6509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6509 | Trans Voltage Suppressor Diode, Unidirectional, 16 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | JAN1N6509 vs 1N6509 |
JANTXV1N6509 | DIODE TVS DIODE, Transient Suppressor | National Semiconductor Corporation | JAN1N6509 vs JANTXV1N6509 |
1N6509 | Trans Voltage Suppressor Diode, Unidirectional, 16 Element, Silicon | Microchip Technology Inc | JAN1N6509 vs 1N6509 |
JANTX1N6509 | DIODE TVS DIODE, Transient Suppressor | National Semiconductor Corporation | JAN1N6509 vs JANTX1N6509 |
JAN1N6509 | Trans Voltage Suppressor Diode, | Sertech Laboratories Inc | JAN1N6509 vs JAN1N6509 |
1N6509E3 | Trans Voltage Suppressor Diode, Unidirectional, 16 Element, Silicon, | Microsemi Corporation | JAN1N6509 vs 1N6509E3 |
JANTX1N6509 | Trans Voltage Suppressor Diode | Microchip Technology Inc | JAN1N6509 vs JANTX1N6509 |
JANTX1N6509 | Trans Voltage Suppressor Diode, | Microsemi Corporation | JAN1N6509 vs JANTX1N6509 |
JAN1N6509 | Trans Voltage Suppressor Diode, | Microsemi Corporation | JAN1N6509 vs JAN1N6509 |
JANTXV1N6509 | Trans Voltage Suppressor Diode, Unidirectional, 16 Element, Silicon | Microchip Technology Inc | JAN1N6509 vs JANTXV1N6509 |