Part Details for JAN1N7053-1/TR by Microchip Technology Inc
Overview of JAN1N7053-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N7053-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7292
|
Newark | 100V 9.02Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JAN1N7053-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.7600 | Buy Now |
DISTI #
150-JAN1N7053-1/TR-ND
|
DigiKey | DIODE ZENER 4.8V 250MW DO35 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7600 | Buy Now |
DISTI #
494-JAN1N7053-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 9.02MA 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$6.7600 | Order Now |
DISTI #
JAN1N7053-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1300 / $10.4000 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.3400 / $7.6500 | Buy Now |
|
Master Electronics | 0 |
|
$7.1300 / $10.4000 | Buy Now |