Part Details for JANHCE1N5806 by Microchip Technology Inc
Overview of JANHCE1N5806 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANHCE1N5806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANHCE1N5806-ND
|
DigiKey | DIODE GEN PURP 150V 1A DIE Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7001 | Buy Now |
DISTI #
JANHCE1N5806
|
Avnet Americas | Diode Fast Recovery Rectifier 150V 2.5A DIE - Bulk (Alt: JANHCE1N5806) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 / $14.7500 | Buy Now |
DISTI #
579-JANHCE1N5806
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$13.7000 | Order Now |
DISTI #
JANHCE1N5806
|
Microchip Technology Inc | UFR,FRR _ MILITARY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.0800 / $27.4000 | Buy Now | |
DISTI #
JANHCE1N5806
|
Avnet Americas | Diode Fast Recovery Rectifier 150V 2.5A DIE - Bulk (Alt: JANHCE1N5806) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 / $14.7500 | Buy Now |
DISTI #
JANHCE1N5806
|
Avnet Americas | Diode Fast Recovery Rectifier 150V 2.5A DIE - Bulk (Alt: JANHCE1N5806) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 / $14.7500 | Buy Now |
|
NAC | UFR,FRR, MILITARY RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8500 / $15.0600 | Buy Now |
|
Master Electronics | 0 |
|
$13.0800 / $27.4000 | Buy Now |
Part Details for JANHCE1N5806
JANHCE1N5806 CAD Models
JANHCE1N5806 Part Data Attributes
|
JANHCE1N5806
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCE1N5806
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Qualified | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANHCE1N5806
This table gives cross-reference parts and alternative options found for JANHCE1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCE1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | JANHCE1N5806 vs JAN1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANHCE1N5806 vs JANTX1N5806 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Semitronics Corp | JANHCE1N5806 vs 1N5806 |
1N5806E3 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JANHCE1N5806 vs 1N5806E3 |
1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | VPT Components | JANHCE1N5806 vs 1N5806 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | JANHCE1N5806 vs 1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | JANHCE1N5806 vs JANTXV1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JANHCE1N5806 vs JANS1N5806 |
JANS1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | JANHCE1N5806 vs JANS1N5806 |
1N5806 | 1A, SILICON, RECTIFIER DIODE, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Power and Hybrid / Semelab Limited | JANHCE1N5806 vs 1N5806 |