Part Details for 1N5806 by Semitronics Corp
Overview of 1N5806 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5806
1N5806 CAD Models
1N5806 Part Data Attributes:
|
1N5806
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N5806
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO |
Alternate Parts for 1N5806
This table gives cross-reference parts and alternative options found for 1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5806 vs JAN1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | General Instrument Corp | 1N5806 vs JANTX1N5806 |
JANHCE1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | 1N5806 vs JANHCE1N5806 |
JAN1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5806 vs JAN1N5806 |
JANTXV1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5806 vs JANTXV1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | 1N5806 vs JANTX1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | 1N5806 vs JANTXV1N5806 |
1N5806S | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Sensitron Semiconductors | 1N5806 vs 1N5806S |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Micross Components | 1N5806 vs JANS1N5806 |
1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | TT Electronics OPTEK Technology | 1N5806 vs 1N5806 |