There are no models available for this part yet.
Overview of JANS1N4460 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANS1N4460 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3272
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4460 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6800 / $89.5700 | Buy Now | |
DISTI #
JANS1N4460-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9802 | Buy Now | |
DISTI #
JANS1N4460
|
Avnet Americas | Diode Zener Single 6.2V 5% 50W 2-Pin DO-41 - Bulk (Alt: JANS1N4460) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6600 / $86.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1100 / $203.1200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$75.7700 / $88.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$76.1100 / $203.1200 | Buy Now |
CAD Models for JANS1N4460 by Microchip Technology Inc
Part Data Attributes for JANS1N4460 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
40 mA
|
Alternate Parts for JANS1N4460
This table gives cross-reference parts and alternative options found for JANS1N4460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4460 | Zener Diode, 6.2V V(Z), 1.5W, Silicon, Unidirectional | Microsemi Corporation | JANS1N4460 vs SP4460 |
JANTXV1N4460D | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4460 vs JANTXV1N4460D |
SP4460USE3 | Zener Diode, 6.2V V(Z), 1.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N4460 vs SP4460USE3 |
JAN1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4460 vs JAN1N4460 |
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N4460 vs JANTXV1N4460CUS |
JANTXV1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4460 vs JANTXV1N4460US |
JAN1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4460 vs JAN1N4460 |
JANTX1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4460 vs JANTX1N4460 |
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4460 vs JANTXV1N4460CUS |
CDLL4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JANS1N4460 vs CDLL4460 |
Related Parts for JANS1N4460
-
JANS1N4973Zener Diodes
-
JAN1N6074Rectifier Diodes
-
JANS1N6117Transient Suppressors
-
JANTX2N6762Power Field-Effect Transistors
-
JAN2N6989USmall Signal Bipolar Transistors
-
JANTX2N6798Small Signal Field-Effect Transistors
-
0HEV050.SXBD2YElectric Fuses
-
JANTX1N5616USSignal Diodes
-
JANTX2N2814Power Bipolar Transistors