JANS1N4623UR-1
Description: Zener Diode,

Overview of JANS1N4623UR-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANS1N4623UR-1 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4623UR-1
Avnet Americas Low Noise Zener Diode 4.3V 5% 500mW 2-Pin DO-213 Surface Mount - Bulk (Alt: JANS1N4623UR-1) Min Qty: 24 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 24 $59.6400
  • 30 $58.8000
  • 50 $57.1200
  • 120 $55.8600
  • 240 $53.7600
  • 1,200 $52.5000
  • 2,400 $51.2400
$51.2400 / $59.6400 Buy Now
DISTI # JANS1N4623UR-1
TTI Zener Diodes MIL-PRF-19500/435 Min Qty: 24 Package Multiple: 1 Container: Bulk Americas - 0
  • 24 $58.3300
$58.3300 Buy Now

CAD Models for JANS1N4623UR-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4623UR-1 by VPT Components

JANS1N4623UR-1
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
SOD-80, MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
34 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1600 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
4.3 V
Reverse Current-Max
2 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANS1N4623UR-1
    VPT Components
    Zener Diode,
    VS

Alternate Parts for JANS1N4623UR-1

This table gives cross-reference parts and alternative options found for JANS1N4623UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4623UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JAN1N4623UR-1
1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs 1N4623UR-1
JANS1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JANS1N4623UR-1
JANTXV1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JANTXV1N4623UR-1
1N4623UR-1 Zener Diode, VPT Components JANS1N4623UR-1 vs 1N4623UR-1
JANTXV1N4623UR-1 Zener Diode, VPT Components JANS1N4623UR-1 vs JANTXV1N4623UR-1
1N4623UR Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs 1N4623UR
JANTX1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JANTX1N4623UR-1
Part Number Description Manufacturer Compare
JANS1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JANS1N4623UR-1
JAN1N4623UR-1 Zener Diode, VPT Components JANS1N4623UR-1 vs JAN1N4623UR-1
1N4623UR Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs 1N4623UR
JANTXV1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JANTXV1N4623UR-1
JANTX1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JANTX1N4623UR-1
1N4623UR-1 Zener Diode, VPT Components JANS1N4623UR-1 vs 1N4623UR-1
JAN1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs JAN1N4623UR-1
1N4623UR-1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4623UR-1 vs 1N4623UR-1

Related Parts for JANS1N4623UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4623UR-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4623UR-1 by VPT Components

Select Manufacturer
Which Manufacturer of JANS1N4623UR-1 would you like to use for your alert(s)?
  • Please alert me when JANS1N4623UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4623UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4623UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4623UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4623UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4623UR-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: