Part Details for JANS1N5283-1/TR by Microchip Technology Inc
Overview of JANS1N5283-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5283-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3827
|
Newark | 100V 242Ua 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N5283-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3500 / $93.3500 | Buy Now |
DISTI #
150-JANS1N5283-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 242UA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$86.6807 / $93.3506 | Buy Now |
DISTI #
494-JANS1N5283-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 242A 500MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$93.3500 | Order Now |
DISTI #
JANS1N5283-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$93.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$81.6800 / $217.9900 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$81.3200 / $95.2600 | Buy Now |
|
Master Electronics | 0 |
|
$81.6800 / $217.9900 | Buy Now |