Part Details for JANS1N5288-1/TR by Microchip Technology Inc
Overview of JANS1N5288-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5288-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3847
|
Newark | 100V 429Ua 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N5288-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3500 / $93.3500 | Buy Now |
DISTI #
150-JANS1N5288-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 429UA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$86.6807 / $93.3506 | Buy Now |
DISTI #
494-JANS1N5288-1/TR
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-35 RoHS: Not Compliant | 0 |
|
$93.3500 | Order Now |
DISTI #
JANS1N5288-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$93.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$81.6800 / $217.9900 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$81.3200 / $95.2600 | Buy Now |
|
Master Electronics | 0 |
|
$81.6800 / $217.9900 | Buy Now |
Part Details for JANS1N5288-1/TR
JANS1N5288-1/TR CAD Models
JANS1N5288-1/TR Part Data Attributes:
|
JANS1N5288-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5288-1/TR
Microchip Technology Inc
Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 4100000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.05 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500 | |
Regulation Current-Nom (Ireg) | 0.39 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |