Part Details for JANS1N5291UR-1 by VPT Components
Overview of JANS1N5291UR-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N5291UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5291UR-1
|
Avnet Americas | Current Regulator 100V 0.56mA 0.5W 2-Pin DO-213AB Surface Mount - Bulk (Alt: JANS1N5291UR-1) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6950 / $141.6450 | Buy Now |
DISTI #
JANS1N5291UR-1
|
TTI | Current Regulator Diodes MIL-PRF-19500/463 Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$170.5700 | Buy Now |
DISTI #
JANS1N5291UR-1
|
Avnet Americas | Current Regulator 100V 0.56mA 0.5W 2-Pin DO-213AB Surface Mount - Bulk (Alt: JANS1N5291UR-1) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6950 / $141.6450 | Buy Now |
DISTI #
JANS1N5291UR-1
|
Avnet Americas | Current Regulator 100V 0.56mA 0.5W 2-Pin DO-213AB Surface Mount - Bulk (Alt: JANS1N5291UR-1) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6950 / $141.6450 | Buy Now |
Part Details for JANS1N5291UR-1
JANS1N5291UR-1 CAD Models
JANS1N5291UR-1 Part Data Attributes
|
JANS1N5291UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N5291UR-1
VPT Components
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |