Part Details for JANS1N5293-1 by Microchip Technology Inc
Overview of JANS1N5293-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N5293-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3865
|
Newark | 100V 748Ua 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANS1N5293-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2300 / $93.2100 | Buy Now |
DISTI #
JANS1N5293-1-ND
|
DigiKey | DIODE CUR REG 100V 748UA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2100 | Buy Now |
DISTI #
JANS1N5293-1
|
Avnet Americas | Diode Current Regulator 100V 0.748mA 2-Pin DO-7 Tray - Bulk (Alt: JANS1N5293-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$83.2300 / $93.2100 | Buy Now |
DISTI #
494-JANS1N5293-1
|
Mouser Electronics | Current Regulator Diodes 100V 748UA 475MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$93.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.5600 / $217.6700 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$81.2000 / $95.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.5600 / $217.6700 | Buy Now |
Part Details for JANS1N5293-1
JANS1N5293-1 CAD Models
JANS1N5293-1 Part Data Attributes
|
JANS1N5293-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5293-1
Microchip Technology Inc
Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1350000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.15 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Regulation Current-Nom (Ireg) | 0.68 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5293-1
This table gives cross-reference parts and alternative options found for JANS1N5293-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5293-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5293BK | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANS1N5293-1 vs 1N5293BK |
1N5293TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | JANS1N5293-1 vs 1N5293TIN/LEAD |
JANTXV1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANS1N5293-1 vs JANTXV1N5293 |
JANKCA1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon | Microchip Technology Inc | JANS1N5293-1 vs JANKCA1N5293 |
JAN1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANS1N5293-1 vs JAN1N5293 |
CNS1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 | Microsemi Corporation | JANS1N5293-1 vs CNS1N5293 |
1N5293TRTIN/LEAD | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, | Central Semiconductor Corp | JANS1N5293-1 vs 1N5293TRTIN/LEAD |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | JANS1N5293-1 vs 1N5293 |
JANTX1N5293-1 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N5293-1 vs JANTX1N5293-1 |
JAN1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANS1N5293-1 vs JAN1N5293 |