Part Details for JANS1N5305UR-1/TR by Microchip Technology Inc
Overview of JANS1N5305UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5305UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3916
|
Newark | 100V 2.2Ma 500Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANS1N5305UR-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.5900 / $121.6200 | Buy Now |
DISTI #
150-JANS1N5305UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 2.2MA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$121.6206 | Buy Now |
DISTI #
JANS1N5305UR-1/TR
|
Avnet Americas | Diode Current Regulator 100V 2.2mA 2-Pin DO-213AB MELF - Tape and Reel (Alt: JANS1N5305UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$108.5900 / $121.6200 | Buy Now |
DISTI #
JANS1N5305UR-1
|
Avnet Americas | Diode Current Regulator 100V 2.2mA 2-Pin DO-213AB MELF - Bulk (Alt: JANS1N5305UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5000 / $122.6400 | Buy Now |
DISTI #
579-NS1N5305UR-1/TR
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-213AB RoHS: Not Compliant | 0 |
|
$121.6200 | Order Now |
DISTI #
JANS1N5305UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$121.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$106.4200 / $284.0000 | Buy Now | |
DISTI #
JANS1N5305UR-1/TR
|
Avnet Americas | Diode Current Regulator 100V 2.2mA 2-Pin DO-213AB MELF - Tape and Reel (Alt: JANS1N5305UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$108.5900 / $121.6200 | Buy Now |
DISTI #
JANS1N5305UR-1
|
Avnet Americas | Diode Current Regulator 100V 2.2mA 2-Pin DO-213AB MELF - Bulk (Alt: JANS1N5305UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5000 / $122.6400 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$105.9400 / $124.1000 | Buy Now |