Part Details for JANS1N5618 by Semtech Corporation
Overview of JANS1N5618 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5618
JANS1N5618 CAD Models
JANS1N5618 Part Data Attributes
|
JANS1N5618
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5618
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5618
This table gives cross-reference parts and alternative options found for JANS1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5618E3-TR | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Microsemi Corporation | JANS1N5618 vs 1N5618E3-TR |
1N5618S | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANS1N5618 vs 1N5618S |
JAN1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5618 vs JAN1N5618 |
1N5618HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JANS1N5618 vs 1N5618HRX |
JANTX1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | JANS1N5618 vs JANTX1N5618 |
1N5618X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5618 vs 1N5618X |
1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corporation | JANS1N5618 vs 1N5618 |
1N5618HR | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JANS1N5618 vs 1N5618HR |
1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | JANS1N5618 vs 1N5618 |
1N5618R | Rectifier Diode, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5618 vs 1N5618R |