There are no models available for this part yet.
Overview of JANS1N6103US by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6103US by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6103US
|
Avnet Americas | T DAP BI 500W 7.13V SM (Alt: JANS1N6103US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for JANS1N6103US by Micross Components
Part Data Attributes for JANS1N6103US by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
38 Weeks
|
Breakdown Voltage-Min
|
6.75 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
11.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
5.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6103US
This table gives cross-reference parts and alternative options found for JANS1N6103US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6103US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6103US | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6103US vs JAN1N6103US |
JANS1N6103US | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6103US vs JANS1N6103US |
JAN1N6103US | Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6103US vs JAN1N6103US |
Related Parts for JANS1N6103US
-
JANTX1N6173Transient Suppressors
-
JANS1N4466Zener Diodes
-
JANTX1N5804Rectifier Diodes
-
TPSE107K016R0100Fixed Capacitors
-
JANSR2N7520U3Power Field-Effect Transistors
-
JANSR2N7626UBSmall Signal Field-Effect Transistors
-
JANTX2N5152Small Signal Bipolar Transistors
-
0RLC-25T033GPower Supply Modules
-
JAN2N3791Power Bipolar Transistors