Part Details for JANS1N6108AUS/TR by Microchip Technology Inc
Overview of JANS1N6108AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6108AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8992
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6108AUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$75.9300 / $85.0400 | Buy Now |
DISTI #
150-JANS1N6108AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0402 | Buy Now |
DISTI #
JANS1N6108AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 9.1V 500W 2-Pin E-MELF - Tape and Reel (Alt: JANS1N6108AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$75.9300 / $85.0400 | Buy Now |
DISTI #
579-JANS1N6108AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$78.9700 / $85.0400 | Order Now |
DISTI #
JANS1N6108AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$75.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$74.4200 / $198.6100 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.0900 / $86.7900 | Buy Now |
|
Master Electronics | 0 |
|
$74.4200 / $198.6100 | Buy Now |