There are no models available for this part yet.
Overview of JANS1N6109US by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANS1N6109US by Microsemi Corporation
Part Data Attributes for JANS1N6109US by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
MELF
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
12.35 V
|
Breakdown Voltage-Nom
|
13 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
19 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-MELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
9.9 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6109US
This table gives cross-reference parts and alternative options found for JANS1N6109US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6109US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANS1N6109US vs JAN1N6109US |
JANTXV1N6109US | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | Microsemi Corporation | JANS1N6109US vs JANTXV1N6109US |
JAN1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6109US vs JAN1N6109US |
JANTXV1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6109US vs JANTXV1N6109US |
1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | JANS1N6109US vs 1N6109US |
Related Parts for JANS1N6109US
-
JANS1N6110Transient Suppressors
-
JAN1N4465Zener Diodes
-
JANS1N5552USRectifier Diodes
-
IXFV18N60PPower Field-Effect Transistors
-
JAN2N6798Small Signal Field-Effect Transistors
-
JAN2N336Small Signal Bipolar Transistors
-
ISL8485ECBZLine Driver or Receivers
-
1-1618002-9Power/Signal Relays
-
JANS1N5619USSignal Diodes