Part Details for JANS1N6109US by Semtech Corporation
Overview of JANS1N6109US by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6109US
JANS1N6109US CAD Models
JANS1N6109US Part Data Attributes
|
JANS1N6109US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6109US
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 11.7 V | |
Breakdown Voltage-Nom | 13 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 9.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6109US
This table gives cross-reference parts and alternative options found for JANS1N6109US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6109US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANS1N6109US vs JAN1N6109US |
JANTXV1N6109US | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | Microsemi Corporation | JANS1N6109US vs JANTXV1N6109US |
JAN1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6109US vs JAN1N6109US |
JANTXV1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6109US vs JANTXV1N6109US |
1N6109US | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | JANS1N6109US vs 1N6109US |