There are no models available for this part yet.
Overview of JANS1N6112AUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N6112AUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4105
|
Newark | 25.1V 19.9A Bi-Directional Tvs Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6112AUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1100 / $90.8400 | Buy Now | |
DISTI #
150-JANS1N6112AUS/TR-ND
|
DigiKey | TVS DIODE 13.7VWM 25.1VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.3505 / $90.8402 | Buy Now | |
DISTI #
JANS1N6112AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 13.7V 500W 2-Pin B-SQ MELF - Tape and Reel (Alt: JANS1N6112AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now | |
DISTI #
579-JANS1N6112AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25.1V 19.9A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$90.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4900 / $212.1400 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.1300 / $92.7000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$79.4900 / $212.1400 | Buy Now |
CAD Models for JANS1N6112AUS/TR by Microchip Technology Inc
Part Data Attributes for JANS1N6112AUS/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
17.1 V
|
Clamping Voltage-Max
|
25.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
13.7 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
13.7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|