Part Details for JANS1N6117A SLDC FEE by Sensitron Semiconductors
Overview of JANS1N6117A SLDC FEE by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8005ARTZ-REEL7 | Analog Devices | SOT23 180MHz,400uA Current Fee |
Price & Stock for JANS1N6117A SLDC FEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6117A SLDC FEE
|
Avnet Americas | Transient Voltage Suppression Diode Bi-Directional 22.8V 500W - Virtual or Non-Physical Inventory (Software & Literature) (Alt: JANS1N6117A SLDC FEE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: No Container | 0 |
|
RFQ |