There are no models available for this part yet.
Overview of JANS1N6117AUS by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6117AUS by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6117AUS
|
Avnet Americas | Diode TVS Dual Bi-Direction 22.8V 500W 2-Pin SMD Tray - Bulk (Alt: JANS1N6117AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for JANS1N6117AUS by Semtech Corporation
Part Data Attributes for JANS1N6117AUS by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
28.5 V
|
Breakdown Voltage-Nom
|
30 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
43.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
22.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6117AUS
This table gives cross-reference parts and alternative options found for JANS1N6117AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6117AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6117AUS | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | Microsemi Corporation | JANS1N6117AUS vs JANTXV1N6117AUS |
JANS1N6117AUS | Trans Voltage Suppressor Diode, 500W, 22.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | JANS1N6117AUS vs JANS1N6117AUS |
JANTXV1N6117AUS | Trans Voltage Suppressor Diode, 500W, 22.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6117AUS vs JANTXV1N6117AUS |
JAN1N6117AUS | Trans Voltage Suppressor Diode, 500W, 22.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6117AUS vs JAN1N6117AUS |
1N6117AUSE3 | Trans Voltage Suppressor Diode, 22.8V V(RWM), Bidirectional, | Microsemi Corporation | JANS1N6117AUS vs 1N6117AUSE3 |
Related Parts for JANS1N6117AUS
-
JANS1N6112ATransient Suppressors
-
JANS1N4971Zener Diodes
-
JANS1N5811Rectifier Diodes
-
0ZRC0035FF1ENon-linear Resistors
-
IXTH36N50PPower Field-Effect Transistors
-
JAN2N6796Small Signal Field-Effect Transistors
-
JAN2N2219Small Signal Bipolar Transistors
-
120-5212-02-05-00Terminals and Terminal Blocks
-
JAH0205S05Power Supply Modules